
Absolute piezoresistive pressure sensor with a 30PSI operating pressure range and 60PSI maximum pressure. Features a 0.20-0.80V analog output, with I2C and digital output types. Operates within a 4.75V to 5.25V supply voltage range, consuming a maximum of 5mA. Offers 2% accuracy and a 1ms response time, with a temperature range of -20°C to 105°C. Through-hole mountable in a DIP package, this RoHS compliant component is suitable for general environmental sensing applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell ASDXACX030PA7A5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell ASDXACX030PA7A5 technical specifications.
| Accuracy | 2% |
| Package/Case | DIP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 60PSI |
| Max Supply Current | 5mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Pressure | 30PSI |
| Operating Supply Voltage | 5V |
| Output | ANALOG |
| Output Type | I2C, Digital |
| Package Quantity | 1 |
| Packaging | Bulk |
| Port Style | Barbless |
| Pressure Type | Absolute |
| Reach SVHC Compliant | Unknown |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | ASDX |
| Supply Current | 3.5mA |
| Termination | PC Pin |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ASDXACX030PA7A5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
