The ASDX Series Digital Pressure Sensor features a 2% accuracy and operates over a temperature range of -20°C to 105°C. It is a board mount device with a DIP package and can withstand a maximum pressure of 2PSI. The sensor has a response time of 1ms and is RoHS compliant. It is designed for use with a 5V supply voltage and has a maximum supply current of 5mA.
Checking distributor stock and pricing after the page loads.
Honeywell ASDXAVX001PG7A5 technical specifications.
| Accuracy | 2% |
| Package/Case | DIP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 2PSI |
| Max Supply Current | 5mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Pressure | 1PSI |
| Operating Supply Voltage | 5V |
| Output Type | Digital, I2C |
| Packaging | Bulk |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | ASDX |
| Termination | PC Pin |
| RoHS | Compliant |