Pressure Sensor 0psi to 5psi Gage 8-Pin DIP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell ASDXAVX005PG7A5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell ASDXAVX005PG7A5 technical specifications.
| Accuracy | 2% |
| Package/Case | DIP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 10PSI |
| Max Supply Current | 5mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Pressure | 5PSI |
| Operating Supply Voltage | 5V |
| Output Type | I2C |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | ASDX |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ASDXAVX005PG7A5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.