
This DIP-packaged pressure sensor from Honeywell operates within a temperature range of -20°C to 105°C and is designed for through hole mounting. The device is powered by a 5V supply voltage and has a maximum supply current of 5mA. It is compliant with RoHS regulations but does not meet the requirements for SVHC compliance.
Checking distributor stock and pricing after the page loads.
Honeywell ASDXAVX015PG2A5 technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Supply Current | 3.5mA |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |