
Board mount pressure sensor with a 0 to 100 PSI gage operating pressure range. Features 2% accuracy, 1ms response time, and an analog voltage output. Operates from a 4.75V to 5.25V supply voltage with a maximum supply current of 3.5mA. Housed in a DIP package with through-hole mounting and barbless port style. Rated for a maximum operating temperature of 105°C.
Honeywell ASDXAVX100PGAA5 technical specifications.
| Accuracy | 2% |
| Package/Case | DIP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 200PSI |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Pressure | 100PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage, Analog, Voltage |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| Primary Type | PRESSURE SENSOR |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | ASDX |
| Supply Current | 3.5mA |
| Termination | PC Pin |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ASDXAVX100PGAA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
