
The ASDXL05D44D-DO pressure sensor from Honeywell is a compound type sensor with a maximum operating pressure of 3PSI and a minimum operating pressure of 0.18PSI. It operates within a temperature range of -20°C to 105°C and is designed for through-hole mounting. The sensor is RoHS compliant and lead-free, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Honeywell ASDXL05D44D-DO technical specifications.
| Accuracy | 2% |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 3PSI |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Pressure | 0.18PSI |
| Operating Supply Voltage | 5.25V |
| Output Type | I2C, Digital |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Compound |
| Response Time | 8ms |
| RoHS Compliant | Yes |
| Series | ASDXL |
| Termination | PC Pin |
| RoHS | Compliant |