Honeywell ASDXL10G24R technical specifications.
| Accuracy | 2% |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 3PSI |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Pressure | 0.36PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage, Digital |
| Output Voltage | 4.5V |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | ASDXL |
| Supply Current | 6mA |
| Termination | PC Pin |
| Voltage Rating | 5.25V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ASDXL10G24R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.