
Pressure Sensor -5inH2O to 5inH2O Differential 8-Pin DIP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell ASDXRRX005NDAA5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell ASDXRRX005NDAA5 technical specifications.
| Accuracy | 2% |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 0.36PSI |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Pressure | 0.18PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage, Analog |
| Overall Depth | 14.02mm |
| Port Style | Barbless |
| Pressure Type | Differential |
| Reach SVHC Compliant | No |
| Response Time | 0.46ms |
| RoHS Compliant | Yes |
| Series | ASDX |
| Supply Current | 3.5mA |
| Termination | PC Pin |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ASDXRRX005NDAA5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
