
Pressure Sensor -10inH2O to 10inH2O Differential 8-Pin DIP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell ASDXRRX010ND7A5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell ASDXRRX010ND7A5 technical specifications.
| Accuracy | 2% |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 0.72PSI |
| Max Supply Current | 5mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Pressure | 0.36PSI |
| Operating Supply Voltage | 5V |
| Output Type | I2C, Digital |
| Port Style | Barbless |
| Pressure Type | Differential |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ASDX |
| Supply Current | 3.5mA |
| Termination | PC Pin |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ASDXRRX010ND7A5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
