The ASDXRRX010NG7B5 is a gage pressure sensor from Honeywell, operating within a pressure range of 0 to 10 inches of water. It features an accuracy of ±2% and a response time of 0.46 seconds. The device is powered by a supply voltage between 4.75 and 5.25 volts, with a maximum supply current of 5 milliamps. The sensor is designed for use in air or gas media and is packaged in an 8-pin DIP case, suitable for board mounting. It operates within a temperature range of -20 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0inH2O to 10inH2O |
| Maximum Overload Pressure | 20inH2O |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±2% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Maximum Supply Current | 5mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | DIP |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |