The 8-Pin DIP gage pressure sensor is designed for operation in air or gas environments. It features an operating pressure range of 0 to 10inH2O and a maximum overload pressure of 20inH2O. The device has a maximum supply voltage of 5.25V and a typical operating supply voltage of 5V. It can operate at temperatures between -20°C and 105°C and has a maximum supply current of 5mA. The sensor has a response time of 0.46 seconds and is available in a DIP package.
Checking distributor stock and pricing after the page loads.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0inH2O to 10inH2O |
| Maximum Overload Pressure | 20inH2O |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±2% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Maximum Supply Current | 5mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | DIP |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |