
Analog voltage output pressure sensor with a 100 PSI operating pressure and a maximum pressure rating of 200 PSI. Features a 2% accuracy, 1ms response time, and operates within a temperature range of -20°C to 105°C. This through-hole mount, vented gauge pressure sensor utilizes a DIP package with PC pin termination and requires a 5V operating supply voltage. RoHS compliant and designed for general environmental sensing applications.
Honeywell ASDXRRX100PGAA5 technical specifications.
| Accuracy | 2% |
| Package/Case | DIP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 200PSI |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Pressure | 100PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage, Analog, Voltage |
| Packaging | Bulk |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| Primary Type | PRESSURE SENSOR |
| Reach SVHC Compliant | No |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | ASDX |
| Supply Current | 2.5mA |
| Termination | PC Pin |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ASDXRRX100PGAA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
