The Honeywell ASDXRVX001PG7A5 is a gage pressure sensor with an operating pressure range of 0 to 1psi and a maximum overload pressure of 2psi. It operates on a supply voltage of 4.75 to 5.25V with a typical operating voltage of 5V and a maximum supply current of 5mA. The device has a response time of 0.46 seconds and an accuracy of ±2. It is designed for use in air or gas media and has a temperature range of -20 to 105°C. The sensor is packaged in a DIP-8 package and is suitable for board mount applications.
Checking distributor stock and pricing after the page loads.
Honeywell ASDXRVX001PG7A5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 1psi |
| Maximum Overload Pressure | 2psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±2% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Maximum Supply Current | 5mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | DIP |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |