The differential pressure sensor features an operating pressure range of -10inH2O to 10inH2O with an accuracy of ±2%. It can withstand a maximum overload pressure of 20inH2O and operates within a temperature range of -20°C to 105°C. The device has a maximum supply current of 5mA and is suitable for use in air and gas media. It is available in an 8-pin DIP package.
Checking distributor stock and pricing after the page loads.
| Device Pressure Type | Differential |
| Operating Pressure Range | -10inH2O to 10inH2O |
| Maximum Overload Pressure | 20inH2O |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±2% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Maximum Supply Current | 5mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | DIP |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |