The Honeywell ASDXRVX015PG7A5 is an 8-pin DIP pressure sensor with a gage type device that operates within a pressure range of 0 to 15psi. It features an accuracy of ±2% and a response time of 0.46 seconds. The sensor can withstand a maximum overload pressure of 30psi and has a maximum supply current of 5mA. It operates within a temperature range of -20 to 105°C and is designed for use in air or gas media. The device has a typical operating supply voltage of 5V and a maximum supply voltage of 5.25V.
Checking distributor stock and pricing after the page loads.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 15psi |
| Maximum Overload Pressure | 30psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±2% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Maximum Supply Current | 5mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | DIP |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |