
Flow Sensor Mass Dry Gas 6-Pin
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell AWM1200V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1% |
| Body Material | SILICON |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 20mV |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Operating Supply Voltage | 10V |
| Output Voltage | 20mV |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Consumption | 50mW |
| Response Time | 3ms |
| Series | AWM1000 |
| Weight | 10.8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AWM1200V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
