
Mass flow sensor for dry gases, featuring a 0.35% accuracy and a flow range of -200 SCCM to 200 SCCM. Operates at pressures up to 25 PSI with a supply voltage range of 8V to 15V DC. Constructed with a silicon body, this through-hole mount sensor offers a 3ms response time and a maximum output voltage of 30mV. It operates within a temperature range of -25°C to 85°C and has a power consumption of 50mW.
Sign in to ask questions about the Honeywell AWM2100V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell AWM2100V technical specifications.
| Accuracy | 0.35% |
| Body Material | SILICON |
| Height | 31.5mm |
| Lead Free | Lead Free |
| Length | 54.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 30mV |
| Max Pressure | 25PSI |
| Max Supply Voltage (DC) | 15V |
| Min Supply Voltage (DC) | 8V |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 8V |
| Max Voltage Rating (DC) | 15V |
| Mount | Through Hole |
| Operating Supply Voltage | 10V |
| Output Voltage | 30mV |
| Packaging | Rail/Tube |
| Power Consumption | 50mW |
| Reach SVHC Compliant | No |
| Response Time | 3ms |
| Series | AWM2000 |
| Termination | PCB |
| Weight | 10.8g |
| Width | 15.4mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AWM2100V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
