Honeywell AWM2100VH technical specifications.
| Body Material | SILICON |
| Height | 31.5mm |
| Length | 30.48mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Operating Supply Voltage | 10V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Consumption | 50mW |
| Response Time | 3ms |
| Series | AWM2000 |
| Weight | 10.8g |
| Width | 15.49mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AWM2100VH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.