
Mass flow sensor for dry gases, featuring a silicon body and through-hole mounting. Operates within a temperature range of -25°C to 85°C, with a supply voltage range of 8V to 15V and an operating voltage of 10V. Delivers a maximum output voltage of 11.8mV with a 3ms response time and 50mW power consumption.
Honeywell AWM2150V technical specifications.
| Body Material | SILICON |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 11.8mV |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Operating Supply Voltage | 10V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Consumption | 50mW |
| Response Time | 3ms |
| Series | AWM2000 |
| Weight | 10.8g |
| RoHS | Compliant |
No datasheet is available for this part.
