
The AWM2200V flow sensor from Honeywell is a through-hole mounted device with a maximum operating temperature range of -25°C to 85°C. It operates at a supply voltage of 10V and consumes 50mW of power. The sensor is constructed from silicon and has a response time of 3ms. It is part of the AWM2000 series and is packaged in bulk quantities.
Honeywell AWM2200V technical specifications.
| Body Material | SILICON |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 20mV |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Operating Supply Voltage | 10V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Consumption | 50mW |
| Response Time | 3ms |
| Series | AWM2000 |
| Weight | 10.8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AWM2200V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.