
The AWM2300V flow sensor from Honeywell is a through-hole mounted device with a maximum operating temperature range of -25°C to 85°C. It has a power consumption of 50mW and is RoHS compliant. The sensor is designed for use in air and liquid applications and has a response time of 3ms.
Honeywell AWM2300V technical specifications.
| Accuracy | 1% |
| Body Material | SILICON |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 50mV |
| Max Pressure | 25PSI |
| Max Supply Voltage (DC) | 15V |
| Min Supply Voltage (DC) | 8V |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 8V |
| Mount | Through Hole, Screw |
| Number of Ports | 2 |
| Operating Supply Voltage | 10V |
| Output Type | Voltage |
| Output Voltage | 50mV |
| Packaging | Bulk |
| Power Consumption | 50mW |
| Reach SVHC Compliant | No |
| Response Time | 3ms |
| RoHS Compliant | Yes |
| Series | AWM2000 |
| Termination | PCB |
| Weight | 10.8g |
| RoHS | Compliant |
No datasheet is available for this part.
