
Mass flow sensor for dry gases with a 200 SCCM flow range and 25 PSI maximum operating pressure. Features 0.5% accuracy, SILICON body material, and a 3ms response time. Operates with a 10V supply voltage, outputting 5V, and has a temperature range of -25°C to 85°C. This 3-pin sensor is lead-free and designed for bulk packaging.
Honeywell AWM3100V technical specifications.
| Accuracy | 0.5% |
| Body Material | SILICON |
| Height | 31.5mm |
| Lead Free | Lead Free |
| Length | 54.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 5V |
| Max Pressure | 25PSI |
| Max Supply Voltage (DC) | 15V |
| Min Supply Voltage (DC) | 8V |
| Max Voltage Rating (DC) | 15V |
| Operating Supply Voltage | 10V |
| Output Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Consumption | 60mW |
| Reach SVHC Compliant | No |
| Response Time | 3ms |
| Series | AWM3000 |
| Termination | WIRE/CONNECTOR |
| Weight | 10.8g |
| Width | 15.4mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AWM3100V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
