
The AWM3130V flow sensor from Honeywell operates within a temperature range of -25°C to 85°C. It has a maximum output voltage of 3.4V and can handle supply voltages up to 15V. The device consumes 60mW of power and responds in 3ms. It is available in bulk packaging with a package quantity of 10 and weighs 10.8g.
Sign in to ask questions about the Honeywell AWM3130V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell AWM3130V technical specifications.
| Body Material | SILICON |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 3.4V |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Operating Supply Voltage | 10V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Consumption | 60mW |
| Response Time | 3ms |
| Series | AWM3000 |
| Weight | 10.8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AWM3130V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
