
Mass flow sensor for dry gas applications, featuring 1% accuracy and a SILICON body. Operates within a -25°C to 85°C temperature range, with a maximum output voltage of 3.4V and an operating supply voltage of 10V. This 3-pin sensor offers a rapid 3ms response time and consumes 60mW of power. Termination is via wire/connector, with a weight of 10.8g.
Sign in to ask questions about the Honeywell AWM3150V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell AWM3150V technical specifications.
| Accuracy | 1% |
| Body Material | SILICON |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 3.4V |
| Operating Supply Voltage | 10V |
| Output Voltage | 3.4V |
| Packaging | Bulk |
| Power Consumption | 60mW |
| Response Time | 3ms |
| Series | AWM3000 |
| Termination | WIRE/CONNECTOR |
| Weight | 10.8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AWM3150V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
