Honeywell AWM3200V technical specifications.
| Body Material | SILICON |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 5V |
| Max Supply Voltage (DC) | 15V |
| Min Supply Voltage (DC) | 8V |
| Number of Ports | 2 |
| Operating Supply Voltage | 10V |
| Output Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Consumption | 60mW |
| Reach SVHC Compliant | No |
| Response Time | 3ms |
| RoHS Compliant | Yes |
| Series | AWM3000 |
| Weight | 10.8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AWM3200V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
