
The AWM3205V flow sensor from Honeywell operates within a temperature range of -25°C to 85°C and is designed for through hole mounting. It has a maximum operating voltage of 5V and a power consumption of 60mW. The sensor is constructed from silicon and has a response time of 3ms.
Sign in to ask questions about the Honeywell AWM3205V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell AWM3205V technical specifications.
| Body Material | SILICON |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 5V |
| Mount | Through Hole |
| Operating Supply Voltage | 10V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Consumption | 60mW |
| Response Time | 3ms |
| Series | AWM3000 |
| Weight | 10.8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AWM3205V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
