
Mass flow sensor for dry gas with a 1000 SCCM flow range. Features 1% accuracy, a 3-pin configuration, and a SILICON body. Operates within a temperature range of -25°C to 85°C, with a maximum pressure rating of 25 PSI. Utilizes a 3ms response time and a 5V output voltage, powered by an 8V to 15V DC supply.
Honeywell AWM3300V technical specifications.
| Accuracy | 1% |
| Body Material | SILICON |
| Height | 31.5mm |
| Lead Free | Lead Free |
| Length | 54.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 5V |
| Max Pressure | 25PSI |
| Max Supply Voltage (DC) | 15V |
| Min Supply Voltage (DC) | 8V |
| Mount | Screw |
| Number of Ports | 2 |
| Operating Supply Voltage | 10V |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Power Consumption | 60mW |
| Reach SVHC Compliant | No |
| Response Time | 3ms |
| RoHS Compliant | Yes |
| Series | AWM3000 |
| Termination | WIRE/CONNECTOR |
| Weight | 10.8g |
| Width | 15.4mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AWM3300V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
