
Mass flow sensor for dry gas, featuring a 2000 SCCM flow range (-1000 SCCM to 1000 SCCM) and a maximum operating pressure of 25 psi. This silicon-bodied sensor operates within a temperature range of -25°C to 85°C, with a 3ms response time and 100mW power consumption. It requires an 8V to 15V supply voltage, with an operating voltage of 10V, and outputs up to 5V. The through-hole mount design is RoHS compliant and packaged in bulk.
Honeywell AWM3303V technical specifications.
| Body Material | SILICON |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 5V |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Operating Supply Voltage | 10V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Consumption | 100mW |
| Response Time | 3ms |
| RoHS Compliant | Yes |
| Series | AWM3000 |
| Weight | 10.8g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AWM3303V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.