
Mass flow sensor for air and liquid applications, measuring hydrogen from -30 SCCM to 30 SCCM. Features a 0.35% accuracy and a silicon body. Operates within a temperature range of -40°C to 125°C and supports pressures up to 150 PSI. Powered by a 8V to 15V DC supply, with an analog output voltage of 8.5mV. Screw mountable with a 3ms response time.
Sign in to ask questions about the Honeywell AWM42150VH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell AWM42150VH technical specifications.
| Accuracy | 0.35% |
| Body Material | SILICON |
| Height | 30.2mm |
| Length | 38mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 8.5mV |
| Max Pressure | 150PSI |
| Max Supply Voltage (DC) | 15V |
| Min Supply Voltage (DC) | 8V |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 8V |
| Mount | Screw |
| Operating Supply Voltage | 10V |
| Output Type | Analog |
| Output Voltage | 8.5mV |
| Package Quantity | 10 |
| Power Consumption | 60mW |
| Reach SVHC Compliant | No |
| Response Time | 3ms |
| Series | AWM40000 |
| Weight | 14g |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AWM42150VH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
