
Analog airflow sensor with SILICON body material, offering 0.5% accuracy and a 3ms response time. Operates within a temperature range of -40°C to 125°C, with a maximum pressure rating of 150PSI. Features a 1-port design, through-hole/PCB/screw mounting, and analog output up to 54.7mV. Powered by 8V to 15V DC, with a power consumption of 60mW. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell AWM42300V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.5% |
| Body Material | SILICON |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 54.7mV |
| Max Pressure | 150PSI |
| Max Supply Voltage (DC) | 15V |
| Min Supply Voltage (DC) | 8V |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 8V |
| Mount | Through Hole, PCB, Screw |
| Number of Ports | 1 |
| Output Type | Analog |
| Output Voltage | 54.7mV |
| Package Quantity | 10 |
| Power Consumption | 60mW |
| Reach SVHC Compliant | Unknown |
| Response Time | 3ms |
| RoHS Compliant | Yes |
| Series | AWM40000 |
| Termination | PCB |
| Weight | 14g |
| Width | 30.5mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AWM42300V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
