Mass flow sensor for dry gas applications, featuring a 1000 SCCM flow range and a maximum operating pressure of 150 PSI. This silicon-bodied sensor offers 0.5% accuracy and a rapid 3ms response time. Operating within a temperature range of -25°C to 85°C, it requires a supply voltage between 8V and 15V DC, with a typical 10V operating voltage and 5V output. Mounting options include through-hole, PCB, and screw, with wire/connector termination.
Sign in to ask questions about the Honeywell AWM43300V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell AWM43300V technical specifications.
| Accuracy | 0.5% |
| Body Material | SILICON |
| Height | 33.6mm |
| Lead Free | Lead Free |
| Length | 30.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 5V |
| Max Pressure | 150PSI |
| Max Supply Voltage (DC) | 15V |
| Min Supply Voltage (DC) | 8V |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 8V |
| Mount | Through Hole, PCB, Screw |
| Operating Supply Voltage | 10V |
| Output Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Power Consumption | 60mW |
| Reach SVHC Compliant | No |
| Response Time | 3ms |
| Series | AWM40000 |
| Termination | WIRE/CONNECTOR |
| Weight | 14g |
| Width | 15.7mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AWM43300V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
