Sign in to ask questions about the Honeywell AWM43300VH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell AWM43300VH technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 8V |
| Mount | Screw |
| Operating Supply Voltage | 10V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | AWM40000 |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AWM43300VH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
