Honeywell AWM43600V technical specifications.
| Accuracy | 1% |
| Body Material | SILICON |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 5V |
| Max Pressure | 25PSI |
| Max Supply Voltage (DC) | 15V |
| Min Supply Voltage (DC) | 8V |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 8V |
| Mount | Through Hole, PCB, Screw |
| Operating Supply Voltage | 10V |
| Output Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Power Consumption | 75mW |
| Reach SVHC Compliant | No |
| Response Time | 3ms |
| Series | AWM40000 |
| Termination | WIRE/CONNECTOR |
| Weight | 11g |
| Width | 30.5mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AWM43600V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
