
The AWM5101VA flow sensor from Honeywell offers 0.5% accuracy and operates within a temperature range of -20°C to 70°C. It consumes 100mW of power and is available in bulk packaging with a package quantity of 5. The sensor is suitable for air and liquid applications.
Honeywell AWM5101VA technical specifications.
| Accuracy | 0.5% |
| Body Material | SILICON |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 5V |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 8V |
| Operating Supply Voltage | 10V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Power Consumption | 100mW |
| Response Time | 60ms |
| Series | AWM5000 |
| Weight | 60g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AWM5101VA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.