
Mass air flow sensor with SILICON body material and 1/4 NPT threaded connection. Features a 3-pin connector termination and screw mount for two ports. Operates with a supply voltage range of 8V to 15V DC, delivering a 5V output. Maximum operating temperature is 70°C, minimum is -20°C, with a maximum pressure rating of 50 PSI. Response time is 60ms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell AWM5101VN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | SILICON |
| Connection Type | 1/4 NPT |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 5V |
| Max Pressure | 50PSI |
| Max Supply Voltage (DC) | 15V |
| Min Supply Voltage (DC) | 8V |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 8V |
| Mount | Screw |
| Number of Ports | 2 |
| Operating Supply Voltage | 10V |
| Output Voltage | 5V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Port Style | Threaded |
| Power Consumption | 100mW |
| Reach SVHC Compliant | No |
| Response Time | 60ms |
| RoHS Compliant | Yes |
| Series | AWM5000 |
| Termination | Connector |
| Weight | 60g |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AWM5101VN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
