
Mass air flow sensor with 0.5% accuracy, featuring a SILICON body and 1/4 NPT threaded port for panel mounting. Operates within a temperature range of -20°C to 70°C and supports a pressure up to 50 PSI. Provides a 5V output voltage with a 60ms response time, powered by a 8V to 15V DC supply. This 4-pin sensor is designed for air and liquid applications.
Sign in to ask questions about the Honeywell AWM5102VN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell AWM5102VN technical specifications.
| Accuracy | 0.5% |
| Body Material | SILICON |
| Connection Type | 1/4 NPT |
| Height | 35.6mm |
| Length | 163mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 5V |
| Max Pressure | 50PSI |
| Max Supply Voltage (DC) | 15V |
| Min Supply Voltage (DC) | 8V |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 8V |
| Mount | Panel |
| Operating Supply Voltage | 10V |
| Output Voltage | 5V |
| Packaging | Bulk |
| Port Style | Threaded |
| Power Consumption | 100mW |
| Reach SVHC Compliant | No |
| Response Time | 60ms |
| Series | AWM5000 |
| Termination | Connector |
| Weight | 60g |
| Width | 32.3mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AWM5102VN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
