Sign in to ask questions about the Honeywell AWM5103VC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell AWM5103VC technical specifications.
| Body Material | SILICON |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 5V |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 8V |
| Operating Supply Voltage | 10V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Power Consumption | 100mW |
| Response Time | 60ms |
| Series | AWM5000 |
| Weight | 60g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AWM5103VC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
