
The AWM5104VA flow sensor from Honeywell offers 0.5% accuracy and a response time of 60ms. It operates within a temperature range of -20°C to 70°C and consumes 100mW of power. The sensor is available in bulk packaging and is suitable for air and liquid flow applications.
Sign in to ask questions about the Honeywell AWM5104VA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell AWM5104VA technical specifications.
| Accuracy | 0.5% |
| Body Material | SILICON |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 5V |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 8V |
| Operating Supply Voltage | 10V |
| Output Voltage | 5V |
| Packaging | Bulk |
| Power Consumption | 100mW |
| Response Time | 60ms |
| Series | AWM5000 |
| Weight | 60g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AWM5104VA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.