
The AWM5104VC flow sensor from Honeywell features a silicon body and operates within a temperature range of -20°C to 70°C. It has a maximum output voltage of 5V and a maximum supply voltage of 15V. The sensor has a power consumption of 100mW and a response time of 60ms. It is available in bulk packaging with a package quantity of 5 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell AWM5104VC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.5% |
| Body Material | SILICON |
| Height | 35.6mm |
| Length | 163mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 5V |
| Max Supply Voltage (DC) | 15V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 8V |
| Operating Supply Voltage | 10V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Power Consumption | 100mW |
| Response Time | 60ms |
| Series | AWM5000 |
| Weight | 60g |
| Width | 32.3mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AWM5104VC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
