
Mass air flow sensor with 0.5% accuracy, designed for air and liquid applications. Features a SILICON body, 4-pin termination, and two ports. Operates within a temperature range of -25°C to 85°C and a pressure range up to 25 PSI. Powered by a 10V operating supply voltage, with a 5V output voltage and 60mW power consumption. Includes screw mounting and a 6ms response time.
Honeywell AWM720P1 technical specifications.
| Accuracy | 0.5% |
| Body Material | SILICON |
| Height | 37mm |
| Length | 42mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Pressure | 25PSI |
| Max Supply Voltage (DC) | 15V |
| Min Supply Voltage (DC) | 8V |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 9V |
| Mount | Screw |
| Number of Ports | 2 |
| Operating Supply Voltage | 10V |
| Output Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Consumption | 60mW |
| Reach SVHC Compliant | Unknown |
| Response Time | 6ms |
| Series | AWM700 |
| Termination | WIRE/CONNECTOR |
| Weight | 34g |
| Width | 37mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AWM720P1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
