Sign in to ask questions about the Honeywell AWM730B5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell AWM730B5 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 5°C |
| Mount | Screw |
| Operating Pressure | 25PSI |
| Operating Supply Voltage | 15V |
| Package Quantity | 15 |
| Packaging | Bulk |
| Series | AWM700 |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AWM730B5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
