
The AWM92200V flow sensor from Honeywell features a silicon body material and operates within a temperature range of -25°C to 85°C. It has a maximum supply voltage of 15V and a minimum supply voltage of 8V. The sensor consumes 50mW of power and is available in a through hole, screw mount configuration. It is RoHS compliant and not Reach SVHC compliant. The AWM92200V has a response time of 3ms.
Honeywell AWM92200V technical specifications.
| Body Material | SILICON |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 38mV |
| Max Supply Voltage (DC) | 15V |
| Min Supply Voltage (DC) | 8V |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 8V |
| Mount | Through Hole, Screw |
| Number of Ports | 2 |
| Operating Supply Voltage | 10V |
| Output Voltage | 38mV |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 50mW |
| Reach SVHC Compliant | No |
| Response Time | 3ms |
| RoHS Compliant | Yes |
| Series | AWM90000 |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AWM92200V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
