
SPDT snap-action switch with silver contacts, rated for 15A at 480VAC and 250VDC, featuring a pin plunger actuator. Offers a mechanical life of 20,000,000 cycles and operates within a temperature range of -55°C to 85°C. Mounting is via screw terminals, with quick connect termination for easy installation. Includes chassis mount capability and is RoHS compliant.
Sign in to ask questions about the Honeywell BA-1R357 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BA-1R357 technical specifications.
| Contact Material | Silver |
| Differential Travel | 0.01inch |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 113N |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Overtravel | 254mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 102mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BA |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BA-1R357 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
