
SPDT momentary snap acting switch with a wide lever actuator. Features a 20A contact current rating and a 250V AC / 125V DC voltage rating. Constructed with silver contacts and a plastic housing, this panel mount switch offers a mechanical life of 20,000,000 cycles. Operating temperature range is -55°C to 85°C, with screw terminals for termination.
Honeywell BA-1RV111-A2 technical specifications.
| Actuator Length | 3493mm |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Current Rating | 20A |
| Depth | 17.45mm |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Panel, Screw |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Overtravel | 157mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 737mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BA |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BA-1RV111-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
