
The BA Series SPDT On-Mom Lever Switch is a general-purpose electromechanical switch with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It has a current rating of 15A and a voltage rating of 480V AC. The switch is chassis mountable with a screw termination and has a mechanical life of 20,000,000 cycles. It is compliant with RoHS regulations and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell BA-1RV543510-A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Lever |
| Contact Material | Silver, Cadmium |
| Current Rating | 15A |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Chassis Mount, Screw |
| Operating Force | 139N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Packaging | Bulk |
| Pretravel | 279mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BA |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 480V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BA-1RV543510-A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
