
SPDT momentary snap acting switch with a lever actuator and screw terminals. Features a 15A contact current rating, 16A max current rating, and 480V AC max voltage rating. Operates across a wide temperature range from -55°C to 121°C with a mechanical life of 20,000,000 cycles. Chassis mountable with a straight orientation and 398mm lever length.
Honeywell BA-1RV5435241-A2 technical specifications.
| Actuator Length | 398mm |
| Actuator Type | Lever |
| Contact Current Rating | 15A |
| Contact Material | Silver, Cadmium |
| Depth | 17.45mm |
| Length | 55.12mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Overtravel | 152mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 699mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BA |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BA-1RV5435241-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
