
SPDT momentary snap acting/limit switch featuring a straight, lever actuator with a 386mm length and 152mm overtravel. This panel mount switch offers screw terminals for connection and a 17.45mm depth with a 51.56mm length. Rated for 15A at 125V AC, with a maximum rating of 16A at 480V AC, it operates within a temperature range of -55°C to 121°C and boasts a mechanical life of 20,000,000 cycles. Constructed from plastic with silver, cadmium contacts, it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell BA-1RV5435246-A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 386mm |
| Contact Material | Silver, Cadmium |
| Current Rating | 15A |
| Depth | 17.45mm |
| Length | 51.56mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Panel, Screw |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Overtravel | 152mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 699mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BA |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BA-1RV5435246-A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
