
SPDT momentary snap acting switch with screw terminals and an overtravel plunger actuator. Features a 15A current rating at 125V AC/DC and 250V AC max, with silver contacts and a stainless steel actuator. Operates within a temperature range of -55°C to 85°C, offering a mechanical life of 20,000,000 cycles. Panel and chassis mountable with screw termination, this switch has a 612N operating force and 0.02-inch operating position.
Honeywell BA-2CB708-A2 technical specifications.
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.45mm |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 612N |
| Operating Position | 0.02inch |
| Orientation | Straight |
| Overtravel | 239mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 127mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BA |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BA-2CB708-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.