
SPDT momentary snap acting switch featuring a pin plunger actuator and screw terminals. Rated for 20A at 125VDC and 480VAC, with silver contacts and a 50,000 cycle electrical life. Offers a mechanical life of 20,000,000 cycles, operating temperature range of -55°C to 85°C, and is RoHS compliant. Designed for panel mounting with a straight orientation and solder termination.
Honeywell BA-2R technical specifications.
| Actuator Type | PIN PLUNGER |
| Approvals | UL, CSA |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Current Rating | 20A |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Material | Plastic |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw, Solder |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 612N |
| Operating Position | 1626mm |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 127mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BA |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BA-2R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.