
SPDT snap-action switch featuring a stainless steel pin plunger actuator. Rated for 20A at 125VAC/125VDC, this switch offers normally open (N.O.) and normally closed (N.C.) contacts with silver contact material. Designed for chassis mounting via screw terminals, it operates with a force of 6.12N and has a mechanical life of 20 million cycles. Approvals include UL, CSA, and CE, with RoHS compliance.
Honeywell BA-2R-A2 technical specifications.
| Actuator Material | Stainless Steel |
| Actuator Type | PLUNGER |
| Approvals | UL, CSA, CE |
| Package/Case | 125 |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Contact Type | Snap Action |
| Current Rating | 20A |
| Depth | 17.5mm |
| Differential Travel | 0.0075inch |
| Lead Free | Lead Free |
| Length | 49.3mm |
| Material | Plastic |
| Max Current Rating | 20A |
| Max Operating Temperature | 125°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 612N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 127mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BA |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 286g |
| Width | 1.94inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BA-2R-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
